Part Details for 352-1500-900 by ITT Interconnect Solutions
Overview of 352-1500-900 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for 352-1500-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1345
|
Newark | Web Rx 28-21 R/S |Itt Cannon 352-1500-900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7200 / $88.3500 | Buy Now |
DISTI #
2266-352-1500-900-ND
|
DigiKey | WEB RX 28-21 R/S Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$72.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$66.7600 / $84.6600 | Buy Now |
DISTI #
65701785
|
Verical | 352-1500-900 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$64.3900 | Buy Now |
DISTI #
3521500900-ITT
|
TME | 352-1500-900 Min Qty: 1 | 6 |
|
$79.8410 / $79.8426 | Buy Now |
DISTI #
C1S138502365625
|
Chip1Stop | Unclassified | 6 |
|
$83.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$66.7600 / $84.6600 | Buy Now |