Part Details for 352 by Excelta Corporation
Overview of 352 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2827-352-ND
|
DigiKey | SCISSORS - MEDICAL GRADE - STRAI Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$36.6484 / $42.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1700 / $41.2100 | Buy Now |
DISTI #
800-255
|
Techni-Tool, Inc. | Excelta 352 Scissors, 3 Star Precision Level, Medical Grade, Straight, Stainless Steel, 1.085in Blade | 0 |
|
$33.4500 | Buy Now |
DISTI #
800-255
|
TestEquity LLC | Excelta 352 Scissors, 3 Star Precision Level, Medical Grade, Straight, Stainless Steel, 1.085in Blade | 0 |
|
$33.4500 | Buy Now |