Filter Your Search
1 - 10 of 512,323 results
|
SF1-1011-TT20
RCD Components Inc
|
Check for Price | Active | 1.01 kΩ | 0.01 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SF1-10R7-AT10W
RCD Components Inc
|
Check for Price | Yes | Active | 10.7 Ω | 0.05 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-1R23-TB10W
RCD Components Inc
|
Check for Price | Yes | Active | 1.23 Ω | 0.01 % | 1 W | 3528 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1-41R7-TT5Q
RCD Components Inc
|
Check for Price | No | Active | 41.7 Ω | 0.01 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1E-16R4-BT20
RCD Components Inc
|
Check for Price | Active | 16.4 Ω | 0.1 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SF1E-1761-CT20
RCD Components Inc
|
Check for Price | Active | 1.76 kΩ | 0.25 % | 1 W | 3528 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | All-Welded | 2 | TR | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
SF1E-1910-QB5Q
RCD Components Inc
|
Check for Price | No | Active | 191 Ω | 0.02 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1E-2080-QB5Q
RCD Components Inc
|
Check for Price | No | Active | 208 Ω | 0.02 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1E-2520-QB5Q
RCD Components Inc
|
Check for Price | No | Active | 252 Ω | 0.02 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
SF1E-2R18-TB5Q
RCD Components Inc
|
Check for Price | No | Active | 2.18 Ω | 0.01 % | 1 W | 3528 | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |