Part Details for 352 by Keystone Electronics Corp
Overview of 352 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F056
|
Newark | Hinged Standoff Rohs Compliant: Yes |Keystone 352 (Alternate Part Number: 729315352009 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
36-352-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1002 In Stock |
|
$1.1524 / $2.8300 | Buy Now |
DISTI #
534-352
|
Mouser Electronics | Standoffs & Spacers 4/40 STANDOFF RoHS: Compliant | 231 |
|
$1.0200 / $1.6900 | Buy Now |
DISTI #
70181830
|
RS | Standoff, Female-Female, Hinged Threaded, 4-40 Thread, 1.00 Length | Keystone Electronics 352 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $1.8900 | RFQ |
|
Future Electronics | Brass Zinc Yellow Chromate Finish Female/Female 4-40 Thread Hinged Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9200 / $2.0400 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hinged Female-Female F/F 4.7mm 4-40 25.4mm Brass ASTM B16 Zinc RoHS: Compliant |
282 In Stock |
|
$0.8100 / $5.9700 | Buy Now |
DISTI #
KEYS352
|
TME | Screwed spacer sleeve, 25.4mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$1.6600 / $2.1400 | RFQ |
DISTI #
000000000000033238
|
Sager | Standoffs & Spacers 4/40 STANDOFF | 0 |
|
Buy Now |
Part Details for 352
352 CAD Models
352 Part Data Attributes
|
352
Keystone Electronics Corp
Buy Now
|
Compare Parts:
352
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |