Part Details for 3520-12-101 by Coto Technology USA
Overview of 3520-12-101 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3520-12-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Thermal EMF Reed Relay - 5V - 12.7mm x 12.32mm - Electrostatic Shield - <10µV Hg Wetted Only. |
488 In Stock |
|
$91.4900 | Buy Now |
|
Master Electronics | Low Thermal EMF Reed Relay - 5V - 12.7mm x 12.32mm - Electrostatic Shield - <10µV Hg Wetted Only. |
488 In Stock |
|
$91.4900 | Buy Now |