Part Details for 3520-12-111 by Coto Technology USA
Overview of 3520-12-111 by Coto Technology USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3520-12-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Relays 12VDC 850Ohm 1A DPST-NO (30.48x12.7x12.32)mm THT Mercury Wetted |
30 In Stock |
|
$18.6600 / $25.5800 | Buy Now |
|
Master Electronics | Reed Relays 12VDC 850Ohm 1A DPST-NO (30.48x12.7x12.32)mm THT Mercury Wetted |
30 In Stock |
|
$18.6600 / $25.5800 | Buy Now |
Part Details for 3520-12-111
3520-12-111 CAD Models
3520-12-111 Part Data Attributes:
|
3520-12-111
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
3520-12-111
Coto Technology USA
Dry Reed Relay, 1 Form A, SPST, Latched, 1A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | SHIELDED | |
Body Breadth | 12.7 mm | |
Body Height | 12.32 mm | |
Body Length or Diameter | 30.48 mm | |
Coil Current(DC)-Max | 0.014 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 168 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 850 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@500VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 28W@500VDC | |
Contact (DC) Max Rating R Load | 1A@500VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30.48mm x 12.7mm x 12.32mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |
Alternate Parts for 3520-12-111
This table gives cross-reference parts and alternative options found for 3520-12-111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3520-12-111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3520-12-911 | Dry Reed Relay, 1 Form A, SPST, Latched, 1A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3520-12-111 vs 3520-12-911 |
3520-12-511 | Dry Reed Relay, 1 Form A, SPST, Latched, 1A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3520-12-111 vs 3520-12-511 |
3520-12-711 | Dry Reed Relay, 1 Form A, SPST, Latched, 1A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3520-12-111 vs 3520-12-711 |
3520-05-111 | Dry Reed Relay, 1 Form A, SPST, Latched, 1A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output | Coto Technology USA | 3520-12-111 vs 3520-05-111 |