Part Details for 3520-LABKIT1 by TE Connectivity
Overview of 3520-LABKIT1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Communication and Networking
Price & Stock for 3520-LABKIT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469106
|
RS | CRG-2512 Thick Film SMT 52 Resistor Sample Kit, 1 - 1MOhms | TE Connectivity 3520-LABKIT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$406.1800 / $451.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$269.8800 / $290.7600 | Buy Now | |
|
Onlinecomponents.com | LAB KIT 1 (1R0-1M)<br/>Lab Kits<br/>Fixed Resistor RoHS: Compliant |
9 In Stock |
|
$262.4300 / $282.1700 | Buy Now |
DISTI #
6-1622820-7
|
Avnet Abacus | 1R0 to 1M 3520 Series SMD Power Resistor Kit (Alt: 6-1622820-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$269.8800 / $290.7600 | Buy Now | |
|
Master Electronics | LAB KIT 1 (1R0-1M)<br/>Lab Kits<br/>Fixed Resistor RoHS: Compliant |
9 In Stock |
|
$262.4300 / $282.1700 | Buy Now |
Part Details for 3520-LABKIT1
3520-LABKIT1 CAD Models
3520-LABKIT1 Part Data Attributes:
|
3520-LABKIT1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520-LABKIT1
TE Connectivity
Fixed Resistor, Thick Film, 1W, 5% +/-Tol, 200ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |