Part Details for 352009-1 by TE Connectivity
Overview of 352009-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352009-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
352009-1-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 104 |
|
$10.5000 / $13.5000 | Buy Now | |
|
Quest Components | 28 |
|
$11.1000 / $13.5000 | Buy Now | |
|
Quest Components | 8 |
|
$10.0000 / $15.0000 | Buy Now | |
DISTI #
352009-1
|
Avnet Abacus | (Alt: 352009-1) RoHS: Not Compliant Min Qty: 392 Package Multiple: 392 | Abacus - 0 |
|
Buy Now |
Part Details for 352009-1
352009-1 CAD Models
352009-1 Part Data Attributes
|
352009-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352009-1
TE Connectivity
95 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ACTION PIN, Z-PACK | |
Body Breadth | 0.449 inch | |
Body Depth | 0.795 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 | |
UL Flammability Code | 94V-0 |