-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7166
|
Newark | Resistor, Thick Film, 100R, 5%, 2512, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 3520100RJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.0130 | Buy Now |
DISTI #
18R3508
|
Newark | Resistor, Power, 100 Ohm, 1W, 5%, Product Range:3520 Series, Resistance:100Ohm, Power Rating:1W, Resistance Tolerance: 5%, Voltage Rating:200V, Resistor Case Style:2512 [6432 Metric], Packaging:Each, Resistor Element Type:Thick Filmrohs Compliant: Yes |Cgs Te Connectivity 3520100RJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
A102496CT-ND
|
DigiKey | RES SMD 100 OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13648 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
26M7166
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Product that comes on tape, but is not reeled (Alt: 26M7166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.0860 / $0.1110 | Buy Now |
DISTI #
279-3520100RJT
|
Mouser Electronics | Thick Film Resistors - SMD 100Ohms 1W 200V RoHS: Compliant | 17179 |
|
$0.0480 / $0.3600 | Buy Now |
|
Onlinecomponents.com | 3520 100R 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant |
8893 In Stock |
|
$0.0500 / $0.0642 | Buy Now |
DISTI #
26M7166
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Product that comes on tape, but is not reeled (Alt: 26M7166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.0860 / $0.1110 | Buy Now |
DISTI #
26M7166
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Product that comes on tape, but is not reeled (Alt: 26M7166) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.0860 / $0.1110 | Buy Now |
DISTI #
1622820-2
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 1622820-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1265164
|
Farnell | RES, 100R, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 18420 |
|
$0.0504 / $0.1583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3520100RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520100RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |