-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3391
|
Newark | 3520 150R 5% |Cgs Te Connectivity 3520150RJT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0880 / $0.0960 | Buy Now |
DISTI #
26M7172
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 150 Ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3520150RJT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.1270 / $0.2750 | Buy Now |
DISTI #
A102502CT-ND
|
DigiKey | RES SMD 150 OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20218 In Stock |
|
$0.0491 / $0.4300 | Buy Now |
DISTI #
1622820-8
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-3520150RJT
|
Mouser Electronics | Thick Film Resistors - SMD 150Ohms 1W 200V RoHS: Compliant | 40202 |
|
$0.0480 / $0.4300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.0503 / $0.0616 | Buy Now |
DISTI #
TE Connectivity 3520150RJT
|
PEI Genesis | Fixed Resistor Thick Film 1W | 4000 |
|
Buy Now | |
DISTI #
1622820-8
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 150 Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.0503 / $0.0616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3520150RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520150RJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 3520150RJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3520150RJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100JZH151 | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | 3520150RJT vs MCR100JZH151 |
CR2512-JW-151E | RESISTOR, 1W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | 3520150RJT vs CR2512-JW-151E |
FCR2512JT150R | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | 3520150RJT vs FCR2512JT150R |
BCR1151JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 150ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 3520150RJT vs BCR1151JT |
BCR1151JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 3520150RJT vs BCR1151JE |
TSR1FM151V | Fixed Resistor, Metal Glaze/thick Film, 1W, 150ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 3520150RJT vs TSR1FM151V |