Part Details for 352016RJT by TE Connectivity
Overview of 352016RJT by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352016RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1910
|
Newark | 3520 16R 5% |Cgs Te Connectivity 352016RJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
352016RJT-ND
|
DigiKey | RES SMD 16 OHM 5% 1W 2512 Min Qty: 24000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0579 | Buy Now |
DISTI #
1879005-9
|
Avnet Americas | Res 2512 16 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1879005-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-352016RJT
|
Mouser Electronics | Thick Film Resistors - SMD 3520 16R 5% RoHS: Compliant | 0 |
|
$0.0480 / $0.0510 | Order Now |
|
Onlinecomponents.com | 3520 16R 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
|
Master Electronics | 3520 16R 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
Part Details for 352016RJT
352016RJT CAD Models
352016RJT Part Data Attributes
|
352016RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352016RJT
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 16ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |