-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4362
|
Newark | Res, 1K, 5%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1Kohm, Product Range:3520 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity 35201K0JT Min Qty: 24000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
26M7157
|
Newark | Resistor, Power, 1Kohm, 1W, 5%, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 35201K0JT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 / $0.2770 | Buy Now |
DISTI #
18R3492
|
Newark | Thick Film Resistors, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 35201K0JT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
A102507CT-ND
|
DigiKey | RES SMD 1K OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17460 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
279-35201K0JT
|
Mouser Electronics | Thick Film Resistors - SMD 1KOhms 1W 200V RoHS: Compliant | 16687 |
|
$0.0480 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1K Ohm 5% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
4900 In Stock |
|
$0.0483 / $0.0584 | Buy Now |
DISTI #
SMC-35201K0JT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1046 |
|
RFQ | |
DISTI #
1-1622820-4
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 1-1622820-4) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1265176RL
|
element14 Asia-Pacific | RES, 1K, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 9878 |
|
$0.0712 / $0.1020 | Buy Now |
DISTI #
1265176
|
element14 Asia-Pacific | RES, 1K, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9878 |
|
$0.0712 / $0.1277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35201K0JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35201K0JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 35201K0JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35201K0JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T102JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 35201K0JT vs RC1000T102JT |
BCR1102JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 1000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 35201K0JT vs BCR1102JT |
TSR1FM102V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 35201K0JT vs TSR1FM102V |
CR2512-JW-102E | RESISTOR, 1W, 5%, 200ppm, 1000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | 35201K0JT vs CR2512-JW-102E |
BCR1102JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 35201K0JT vs BCR1102JE |
RPC25121K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 35201K0JT vs RPC25121K5%R |
RC1000C102JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 35201K0JT vs RC1000C102JT |