-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7160
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 1.2 Ohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35201R2JT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8490 |
|
$0.0900 / $0.1300 | Buy Now |
DISTI #
18R3501
|
Newark | Thick Film Resistors, Resistance:1.2Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series, Voltage Rating:200Vrohs Compliant: Yes |Cgs Te Connectivity 35201R2JT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0620 | Buy Now |
DISTI #
A102509CT-ND
|
DigiKey | RES SMD 1.2 OHM 5% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21626 In Stock |
|
$0.0507 / $0.3200 | Buy Now |
DISTI #
1-1622820-9
|
Avnet Americas | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 1-1622820-9) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
279-35201R2JT
|
Mouser Electronics | Thick Film Resistors - SMD 1.2Ohms 1W 200V RoHS: Compliant | 11441 |
|
$0.0500 / $0.3600 | Buy Now |
DISTI #
V72:2272_17667195
|
Arrow Electronics | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1752 Container: Cut Strips | Americas - 16679 |
|
$0.0455 / $0.1888 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Molded SMD T/R RoHS: Compliant |
4095 In Stock |
|
$0.0505 / $0.0610 | Buy Now |
DISTI #
60264084
|
Verical | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Pad SMD T/R Min Qty: 109 Package Multiple: 1 Date Code: 1752 | Americas - 16679 |
|
$0.0531 / $0.0587 | Buy Now |
DISTI #
77322688
|
Verical | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0813 / $0.1033 | Buy Now |
DISTI #
51513316
|
Verical | Res Thick Film 2512 1.2 Ohm 5% 1W ±350ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 4000 |
|
$0.0847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35201R2JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35201R2JT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for 35201R2JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35201R2JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1001R2J | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Dubilier | 35201R2JT vs RPC1001R2J |
RPC25121.25%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 35201R2JT vs RPC25121.25%R |