There are no models available for this part yet.
Overview of 35202R7JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35202R7JT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M7177
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 2.7 Ohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35202R7JT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17207 |
|
$0.1100 / $0.2630 | Buy Now | |
DISTI #
18R3527
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 2.7 Ohm, 1 W, 5%, 200 V, 2512 [6432 Metric] |Cgs Te Connectivity 35202R7JT RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0700 | Buy Now | |
DISTI #
A102520CT-ND
|
DigiKey | RES SMD 2.7 OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24697 In Stock |
|
$0.0507 / $0.3200 | Buy Now | |
DISTI #
3-1622820-5
|
Avnet Americas | Res Thick Film 2512 2.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: 3-1622820-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0537 | Buy Now | |
DISTI #
279-35202R7JT
|
Mouser Electronics | Thick Film Resistors - SMD 2.7Ohms 1W 200V RoHS: Compliant | 24248 |
|
$0.0500 / $0.2200 | Buy Now | |
Onlinecomponents.com | Res Thick Film 2512 2.7 Ohm 5% 1W ±350ppm/°C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0525 / $0.0645 | Buy Now | ||
DISTI #
3-1622820-5
|
Avnet Abacus | Res Thick Film 2512 2.7 Ohm 5% 1W �350ppm/�C Molded SMD SMD T/R (Alt: 3-1622820-5) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114409330463
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4000 |
|
$0.0814 | Buy Now | |
Master Electronics | Res Thick Film 2512 2.7 Ohm 5% 1W ±350ppm/°C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.0525 / $0.0645 | Buy Now |
CAD Models for 35202R7JT by TE Connectivity
Part Data Attributes for 35202R7JT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Manufacturer Series
|
3520
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for 35202R7JT
This table gives cross-reference parts and alternative options found for 35202R7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35202R7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR252R7J0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Strong Capacitor Co Ltd | 35202R7JT vs CR252R7J0 |
TSR1FM2R7V | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 35202R7JT vs TSR1FM2R7V |
FCF25JY-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 35202R7JT vs FCF25JY-2R70 |
CR2512J2R7LF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | New Sincere Electronics Co Ltd | 35202R7JT vs CR2512J2R7LF |
FCF25JP-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 35202R7JT vs FCF25JP-2R70 |
FCF25JX-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 35202R7JT vs FCF25JX-2R70 |
RPC25122.75%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 35202R7JT vs RPC25122.75%R |
FCR25JY-2R70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | 35202R7JT vs FCR25JY-2R70 |