Part Details for 3520330KJT by TE Connectivity
Overview of 3520330KJT by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3520330KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7189
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 330 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3520330KJT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17670 |
|
$0.0940 / $0.1480 | Buy Now |
DISTI #
18R3548
|
Newark | Resistor, Thick Film, 330Kohm, 1W, 5%, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 3520330KJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
A102521CT-ND
|
DigiKey | RES SMD 330K OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22693 In Stock |
|
$0.0489 / $0.4300 | Buy Now |
DISTI #
3-1622820-7
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 3-1622820-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-3520330KJT
|
Mouser Electronics | Thick Film Resistors - SMD 330KOhms 1W 200V RoHS: Compliant | 24250 |
|
$0.0480 / $0.4300 | Buy Now |
|
Onlinecomponents.com | 3520 330K 5%<br/>1W Thick Film SMD<br/>Fixed Resistor RoHS: Compliant |
12000 Partner Stock |
|
$0.0503 / $0.0616 | Buy Now |
DISTI #
3-1622820-7
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 3-1622820-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
TE Connectivity 3520330KJT
|
PEI Genesis | Fixed Resistor Thick Film 1W | 12000 |
|
Buy Now | |
DISTI #
3-1622820-7
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 3-1622820-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1265195RL
|
element14 Asia-Pacific | RES, 330K, 5%, 1W, 2512, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 21439 |
|
$0.0488 / $0.0968 | Buy Now |
Part Details for 3520330KJT
3520330KJT CAD Models
3520330KJT Part Data Attributes:
|
3520330KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520330KJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | 3520 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 3520330KJT
This table gives cross-reference parts and alternative options found for 3520330KJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3520330KJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1334JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 3520330KJT vs BCR1334JE |
CR2512-JW-334E | RESISTOR, 1W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | 3520330KJT vs CR2512-JW-334E |
RPC2512330K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 3520330KJT vs RPC2512330K5%R |
RC1000T334JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 3520330KJT vs RC1000T334JT |
BCR1334JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | 3520330KJT vs BCR1334JE |
WCR2512334JELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | 3520330KJT vs WCR2512334JELT |
RM25J334BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | 3520330KJT vs RM25J334BP |
RC1000C334JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | 3520330KJT vs RC1000C334JT |
BCR1334JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | 3520330KJT vs BCR1334JT |
TSR1FM334V | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | 3520330KJT vs TSR1FM334V |