Part Details for 3520470KJT by TE Connectivity
Overview of 3520470KJT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3520470KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7197
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 470 Kohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3520470KJT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22697 |
|
$0.0800 / $0.1400 | Buy Now |
DISTI #
18R3558
|
Newark | Resistor, Thick Film, 470Kohm, 1W, 5%, Resistance:470Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3520 Series Rohs Compliant: Yes |Cgs Te Connectivity 3520470KJT Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
A102530CT-ND
|
DigiKey | RES SMD 470K OHM 5% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22707 In Stock |
|
$0.0471 / $0.4200 | Buy Now |
DISTI #
4-1622820-7
|
Avnet Americas | SMD Chip Resistor, 470 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 4-1622820-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0513 | Buy Now |
DISTI #
279-3520470KJT
|
Mouser Electronics | Thick Film Resistors - SMD 470KOhms 1W 200V RoHS: Compliant | 24000 |
|
$0.0480 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
DISTI #
4-1622820-7
|
Avnet Abacus | SMD Chip Resistor, 470 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 4-1622820-7) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 470K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
Part Details for 3520470KJT
3520470KJT CAD Models
3520470KJT Part Data Attributes
|
3520470KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3520470KJT
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |