-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Z-PACK/A F-HDR 110P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29832-ND
|
DigiKey | CONN RECEPT 110POS 2MM PRESS-FIT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
164 In Stock |
|
$13.3596 / $18.8600 | Buy Now |
DISTI #
352068-1
|
Avnet Americas | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole - Rail/Tube (Alt: 352068-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Tube | 629 |
|
$11.4767 / $13.8109 | Buy Now |
DISTI #
69AC7797
|
Avnet Americas | Conn Hard Metric RCP 110 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 69AC7797) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$17.8400 / $21.5600 | Buy Now |
DISTI #
571-3520681
|
Mouser Electronics | Hard Metric Connectors Z-PACK RECP 110P RoHS: Not Compliant | 286 |
|
$15.6700 / $21.7900 | Buy Now |
DISTI #
V36:1790_07463503
|
Arrow Electronics | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2343 | Americas - 246 |
|
$12.0170 / $18.5640 | Buy Now |
DISTI #
V36:1790_14486365
|
Arrow Electronics | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2210 | Americas - 7 |
|
$10.6750 / $14.0979 | Buy Now |
DISTI #
70086030
|
RS | CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 352068-1 RoHS: Compliant Min Qty: 495 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0600 / $18.8200 | RFQ |
|
Future Electronics | 2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$10.6800 / $11.2100 | Buy Now |
|
Future Electronics | 2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$10.6800 / $11.2100 | Buy Now |
|
Future Electronics | 2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$10.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352068-1
TE Connectivity
Z-PACK/A F-HDR 110P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | Z-PACK, SHIELDED | |
Body Breadth | 0.482 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.967 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | D,C,B,A,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 352068-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 352068-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R10PA5100Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 352068-1 vs HM2R10PA5100Z1LF |
HM2R10PA5100Z1C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 352068-1 vs HM2R10PA5100Z1C |
352068-3 | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 352068-1 vs 352068-3 |
HM2R10PA5100Z1LF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 352068-1 vs HM2R10PA5100Z1LF |
2H252213-PB2 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Foxconn | 352068-1 vs 2H252213-PB2 |
HM2R01PA5108Z1LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A with Pegs,Press Fit Tail,110 Signal Pin,50matingcycles and ROHS Compliant | Amphenol Communications Solutions | 352068-1 vs HM2R01PA5108Z1LF |
HM2R10PA5100E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Receptacle | Amphenol FCi | 352068-1 vs HM2R10PA5100E9 |
51323-1102 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, White Insulator, Receptacle | Molex | 352068-1 vs 51323-1102 |
HM2R10PA5100N9C | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 352068-1 vs HM2R10PA5100N9C |
5352068-9 | Z-PACK/A RAF 110P | TE Connectivity | 352068-1 vs 5352068-9 |