There are no models available for this part yet.
Overview of 352068KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 352068KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18R3570
|
Newark | Surface Mount Chip Resistor, Thick Film, 3520 Series, 68 Kohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352068KJT RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0670 | Buy Now | |
DISTI #
75AJ0619
|
Newark | Res, 68K, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 352068KJT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.1500 | Buy Now | |
DISTI #
A126328CT-ND
|
DigiKey | RES SMD 68K OHM 5% 1W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21125 In Stock |
|
$0.0489 / $0.4300 | Buy Now | |
DISTI #
5-1622820-8
|
Avnet Americas | SMD Chip Resistor, 68 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Power - Tape and Reel (Alt: 5-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0514 | Buy Now | |
DISTI #
279-352068KJT
|
Mouser Electronics | Thick Film Resistors - SMD 68KOhms 1W 200V RoHS: Compliant | 3779 |
|
$0.0480 / $0.4300 | Buy Now | |
Onlinecomponents.com | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now | ||
DISTI #
5-1622820-8
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, Power (Alt: 5-1622820-8) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thick Film 2512 68K Ohm 5% 1W ±200ppm/°C Molded SMD T/R RoHS: Compliant | 0 |
|
$0.0503 / $0.0616 | Buy Now |
CAD Models for 352068KJT by TE Connectivity
Part Data Attributes for 352068KJT by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.4mm x 3.2mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
68000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|