Part Details for 3521-12-0101-99 by CnC Tech LLC
Overview of 3521-12-0101-99 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521-12-0101-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2230-ND
|
DigiKey | CONN RCPT 12POS 0.1 TIN SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1950 In Stock |
|
$0.4433 / $0.9700 | Buy Now |
|
Onlinecomponents.com | PCB Connector - Female Board Connector - Pitch 1.27mm (0.050") 12 Contacts - SMT RoHS: Compliant | 0 |
|
$0.5210 / $0.7600 | Buy Now |