Part Details for 3521-C by Leviton Manufacturing Co
Overview of 3521-C by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT3-5.2-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC3521EUF#TRPBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA | |
LTC3521IFE#PBF | Analog Devices | 1A Buck-Boost DC/DC & 2x 600mA |
Price & Stock for 3521-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72055270
|
RS | EB PLG LCK 4PO5WI NONEMA20A250V 10A600V | Leviton 3521-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5800 | RFQ |
|
Onlinecomponents.com | 20/10 Amp, 250 Volt DC/600 Volt AC, Non-NEMA, 4P, 5W, Locking Plug, Industrial Grade, Grounding - BLACK-WHITE RoHS: Compliant | 0 |
|
$44.8400 / $59.3600 | Buy Now |