Part Details for 35211 by MENDA
Overview of 35211 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70235-211PLF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, 192 Position, Straight, Press-Fit, Wide body. | |
93235-211LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Straight, Solder-to-Board, LF. | |
10143535-211KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 11 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 35211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6761
|
Newark | Dispenser, Twistlock, Pump Bottle, 4 Oz, Dispenser Type:Pump Bottle, Volume:4Fl.oz (Us), Product Range:- Rohs Compliant: Na |Menda 35211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
DISTI #
809-35211
|
Mouser Electronics | Liquid Dispensers & Bottles WHITE, TWIST-LOCK, ROUND, 4 OZ UNPRINTED | 0 |
|
$5.9800 / $8.3300 | Order Now |
DISTI #
418-462
|
Techni-Tool, Inc. | Menda 35211 Bottle, 4 oz, Twist-Lock, Round, Unprinted, Polypropylene, White | 9 |
|
$6.7400 | Buy Now |
DISTI #
418-462
|
TestEquity LLC | Menda 35211 Bottle, 4 oz, Twist-Lock, Round, Unprinted, Polypropylene, White | 9 |
|
$6.7400 | Buy Now |