Part Details for 3521110KFT by TE Connectivity
Overview of 3521110KFT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521110KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3401
|
Newark | 3521 110K 1% 2W |Cgs Te Connectivity 3521110KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
99X1977
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 110 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 3521110KFT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A116081CT-ND
|
DigiKey | RES SMD 110K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1307 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-3521110KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 110K 1% 2W RoHS: Compliant | 6088 |
|
$0.1600 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 3521 110K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
DISTI #
TE Connectivity 3521110KFT
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
9-2176070-8
|
Avnet Abacus | SMD Chip Resistor, 110 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 9-2176070-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 110K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
Part Details for 3521110KFT
3521110KFT CAD Models
3521110KFT Part Data Attributes:
|
3521110KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521110KFT
TE Connectivity
RES SMD 110K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |