-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 15K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8033
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 15 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 352115KFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8744 |
|
$0.3110 / $0.3610 | Buy Now |
DISTI #
99X1987
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 15 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 352115KFT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A116060CT-ND
|
DigiKey | RES SMD 15K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13122 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-352115KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 15K 1% 2W RoHS: Compliant | 7861 |
|
$0.1640 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1597 / $0.3028 | Buy Now |
DISTI #
7-2176070-7
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 7-2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410992490
|
Chip1Stop | 3521 15K 1% 2W RoHS: Compliant | 8000 |
|
$0.2000 / $0.2190 | Buy Now |
|
Master Electronics | Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.1597 / $0.3028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352115KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352115KFT
TE Connectivity
RES SMD 15K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |