Part Details for 3521160RFT by TE Connectivity
Overview of 3521160RFT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521160RFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5037
|
Newark | Res, Thick Film, 160R, 1%, 250V, 2512, Resistance:160Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 3521160RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 129 |
|
$0.0400 | Buy Now |
DISTI #
A116013CT-ND
|
DigiKey | RES SMD 160 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
78580 In Stock |
|
$0.1626 / $0.6600 | Buy Now |
DISTI #
279-3521160RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 160R 1% 2W RoHS: Compliant | 11948 |
|
$0.1630 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 160 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1602 / $0.1826 | Buy Now |
DISTI #
3521160RFT
|
TTI | Thick Film Resistors - SMD 3521 160R 1% 2W pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1710 | Buy Now |
DISTI #
3-2176070-0
|
Avnet Abacus | SMD Chip Resistor, 160 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 3-2176070-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2117482RL
|
element14 Asia-Pacific | RES, 160R, 1%, 2W, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 320 |
|
$0.1712 / $0.3013 | Buy Now |
DISTI #
2117482
|
element14 Asia-Pacific | RES, 160R, 1%, 2W, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 320 |
|
$0.1712 / $0.3769 | Buy Now |
DISTI #
2577134
|
element14 Asia-Pacific | 84Y5037 RoHS: Not Compliant Min Qty: 10 Container: Cut Tape | 129 |
|
$0.1727 / $0.3769 | Buy Now |
DISTI #
2117482RL
|
Farnell | RES, 160R, 1%, 2W, 2512 RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 3 Days Container: Reel | 320 |
|
$0.2963 | Buy Now |
Part Details for 3521160RFT
3521160RFT CAD Models
3521160RFT Part Data Attributes
|
3521160RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521160RFT
TE Connectivity
RES SMD 160 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |