-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 18 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1995
|
Newark | Res, 18R, 1%, 2W, 2512, Thick Film, Resistance:18Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352118RFT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7281 |
|
$0.1460 | Buy Now |
DISTI #
24W8042
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 18 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 352118RFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
A115990CT-ND
|
DigiKey | RES SMD 18 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39352 In Stock |
|
$0.1626 / $0.6600 | Buy Now |
DISTI #
279-352118RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 18R 1% 2W RoHS: Compliant | 4537 |
|
$0.1630 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Resistor Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
32000 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
DISTI #
76837647
|
Verical | Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2127 | Americas - 24000 |
|
$0.2213 / $0.2413 | Buy Now |
DISTI #
83712978
|
Verical | Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 343 Package Multiple: 1 | Americas - 7281 |
|
$0.2015 / $0.2289 | Buy Now |
DISTI #
76837515
|
Verical | Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1920 / $0.2110 | Buy Now |
DISTI #
26697363
|
Verical | Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1920 / $0.2110 | Buy Now |
DISTI #
352118RFT
|
TTI | Thick Film Resistors - SMD 3521 18R 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352118RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352118RFT
TE Connectivity
RES SMD 18 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |