-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 24K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116065CT-ND
|
DigiKey | RES SMD 24K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
16135 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-352124KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 24K 1% 2W RoHS: Compliant | 7752 |
|
$0.1620 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 3521 24K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
DISTI #
8-2176070-2
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 8-2176070-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 24K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
8000 In Stock |
|
$0.1663 / $0.1914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352124KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352124KFT
TE Connectivity
RES SMD 24K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |