Part Details for 352127KFT by TE Connectivity
Overview of 352127KFT by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352127KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8061
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 27 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 352127KFT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5815 |
|
$0.2630 / $0.3310 | Buy Now |
DISTI #
12AC4401
|
Newark | Res, 27K, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:27Kohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity 352127KFT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1750 / $0.1820 | Buy Now |
DISTI #
A116066CT-ND
|
DigiKey | RES SMD 27K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
17152 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-352127KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 27K 1% 2W RoHS: Compliant | 15811 |
|
$0.1640 / $0.5900 | Buy Now |
DISTI #
V72:2272_17662139
|
Arrow Electronics | Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1614 Container: Cut Strips | Americas - 3417 |
|
$0.1508 / $0.2417 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1568 / $0.1659 | Buy Now |
DISTI #
51513910
|
Verical | Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 1904 | Americas - 4000 |
|
$0.2304 | Buy Now |
DISTI #
27531386
|
Verical | Res Thick Film 2512 27K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 1614 | Americas - 3417 |
|
$0.2417 | Buy Now |
DISTI #
SMC-352127KFT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 224 |
|
RFQ | |
DISTI #
8-2176070-3
|
Avnet Abacus | SMD Chip Resistor, 27 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 8-2176070-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 352127KFT
352127KFT CAD Models
352127KFT Part Data Attributes:
|
352127KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352127KFT
TE Connectivity
RES SMD 27K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |