-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 27 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2015
|
Newark | Res, 27R, 1%, 2W, 2512, Thick Film, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352127RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6999 |
|
$0.1860 / $0.2370 | Buy Now |
DISTI #
24W8062
|
Newark | Resistor, Thick Film, 27R, 1%, 2512, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Te Connectivity 352127RFT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3400 / $0.5100 | Buy Now |
DISTI #
A115994CT-ND
|
DigiKey | RES SMD 27 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67968 In Stock |
|
$0.1626 / $0.6600 | Buy Now |
DISTI #
279-352127RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 27R 1% 2W RoHS: Compliant | 9772 |
|
$0.1600 / $0.5500 | Buy Now |
DISTI #
V36:1790_25874819
|
Arrow Electronics | Res Thick Film 2512 27 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2236 | Americas - 4000 |
|
$0.1600 / $0.1626 | Buy Now |
|
Onlinecomponents.com | 3521 27R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
12000 In Stock |
|
$0.1602 / $0.1826 | Buy Now |
DISTI #
81015556
|
Verical | Res Thick Film 2512 27 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 24000 |
|
$0.2548 / $0.2917 | Buy Now |
DISTI #
51514042
|
Verical | Res Thick Film 2512 27 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 1838 | Americas - 12000 |
|
$0.2181 / $0.2374 | Buy Now |
DISTI #
64026115
|
Verical | Res Thick Film 2512 27 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2236 | Americas - 4000 |
|
$0.1600 / $0.1626 | Buy Now |
DISTI #
1-2176070-1
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176070-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352127RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352127RFT
TE Connectivity
RES SMD 27 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |