-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2.2K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8046
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 2.2 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 35212K2FT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5085 |
|
$0.2880 / $0.4310 | Buy Now |
DISTI #
A116040CT-ND
|
DigiKey | RES SMD 2.2K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55134 In Stock |
|
$0.1626 / $0.9400 | Buy Now |
DISTI #
279-35212K2FT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 2K2 1% 2W RoHS: Compliant | 9788 |
|
$0.1620 / $0.7400 | Buy Now |
|
Onlinecomponents.com | Resistor Thick Film 2512 2.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1570 / $0.2035 | Buy Now |
DISTI #
69778466
|
Verical | Res Thick Film 2512 2.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2329 | Americas - 4000 |
|
$0.2062 / $0.2646 | Buy Now |
DISTI #
5-2176070-7
|
Avnet Abacus | SMD Chip Resistor, 2.2 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 5-2176070-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Resistor Thick Film 2512 2.2K Ohm 1% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.1570 / $0.2035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35212K2FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35212K2FT
TE Connectivity
RES SMD 2.2K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |