Resistors
35212K7FT
TE Connectivity
Description: RES SMD 2.7K OHM 1% 2W 2512

Overview of 35212K7FT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 35212K7FT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X2001
Newark Res, 2K7, 1%, 2W, 2512, Thick Film, Resistance:2.7Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 35212K7FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 7605
  • 1 $0.1460
  • 10 $0.1460
  • 25 $0.1460
  • 100 $0.1460
  • 500 $0.1460
  • 1,000 $0.1460
$0.1460 Buy Now
DISTI # A116042CT-ND
DigiKey RES SMD 2.7K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 23910
In Stock
  • 1 $0.9400
  • 10 $0.5360
  • 50 $0.3848
  • 100 $0.3376
  • 500 $0.2588
  • 1,000 $0.2338
  • 4,000 $0.2076
  • 8,000 $0.1826
  • 12,000 $0.1773
  • 20,000 $0.1655
  • 28,000 $0.1642
$0.1642 / $0.9400 Buy Now
DISTI # 99X2001
Avnet Americas SMD Chip Resistor, 2.7 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Bulk (Alt: 99X2001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk 7605 Partner Stock
  • 1 $0.5150
  • 10 $0.2880
  • 25 $0.2700
  • 100 $0.2440
  • 500 $0.2150
$0.2150 / $0.5150 Buy Now
DISTI # 279-35212K7FT
Mouser Electronics Thick Film Resistors - SMD 3521 2K7 1% 2W RoHS: Compliant 9754
  • 1 $0.7800
  • 10 $0.3570
  • 100 $0.3070
  • 500 $0.2450
  • 1,000 $0.2210
  • 2,000 $0.2090
  • 4,000 $0.1800
  • 8,000 $0.1660
  • 24,000 $0.1640
$0.1640 / $0.7800 Buy Now
Onlinecomponents.com Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant 24000 In Stock
  • 4,000 $0.1826
  • 8,000 $0.1756
  • 12,000 $0.1729
  • 28,000 $0.1704
  • 52,000 $0.1678
  • 100,000 $0.1602
$0.1602 / $0.1826 Buy Now
DISTI # 67557258
Verical Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 16000
  • 4,000 $0.1790
  • 8,000 $0.1720
$0.1720 / $0.1790 Buy Now
DISTI # 69897466
Verical Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 1922 Americas - 8000
  • 4,000 $0.2374
  • 8,000 $0.2283
  • 12,000 $0.2248
  • 28,000 $0.2215
  • 52,000 $0.2181
$0.2181 / $0.2374 Buy Now
DISTI # 83712769
Verical Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 343 Package Multiple: 1 Americas - 7605
  • 343 $0.2289
  • 500 $0.2206
  • 1,000 $0.2134
  • 2,500 $0.2071
  • 5,000 $0.2015
$0.2015 / $0.2289 Buy Now
DISTI # 62422524
Verical Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 34 Package Multiple: 1 Date Code: 2222 Americas - 1699
  • 34 $0.1865
  • 100 $0.1835
  • 250 $0.1805
  • 500 $0.1776
  • 1,000 $0.1746
$0.1746 / $0.1865 Buy Now
DISTI # 35212K7FT
TTI Thick Film Resistors - SMD 3521 2K7 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.1800
  • 8,000 $0.1760
  • 12,000 $0.1730
  • 28,000 $0.1690
  • 52,000 $0.1660
  • 80,000 $0.1630
$0.1630 / $0.1800 Buy Now
DISTI # 5-2176070-9
Avnet Abacus SMD Chip Resistor, 2.7 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 5-2176070-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106756835
Chip1Stop 3521 2K7 1% 2W RoHS: Compliant 16000
  • 4,000 $0.1760
  • 8,000 $0.1690
$0.1690 / $0.1760 Buy Now
DISTI # C1S757104722241
Chip1Stop Surface Mount Resistor RoHS: Compliant 1699
  • 10 $0.2550
  • 25 $0.2370
  • 100 $0.1835
  • 250 $0.1805
  • 500 $0.1776
  • 1,000 $0.1740
$0.1740 / $0.2550 Buy Now
Master Electronics Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant 24000 In Stock
  • 4,000 $0.1826
  • 8,000 $0.1756
  • 12,000 $0.1729
  • 28,000 $0.1704
  • 52,000 $0.1678
  • 100,000 $0.1602
$0.1602 / $0.1826 Buy Now

CAD Models for 35212K7FT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 35212K7FT by TE Connectivity

35212K7FT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
2700 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. 35212K7FT
    TE Connectivity
    RES SMD 2.7K OHM 1% 2W 2512
    VS

Related Parts for 35212K7FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35212K7FT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35212K7FT by TE Connectivity

Select Manufacturer
Which Manufacturer of 35212K7FT would you like to use for your alert(s)?
  • Please alert me when 35212K7FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 35212K7FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35212K7FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 35212K7FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35212K7FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35212K7FT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: