-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 39 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2035
|
Newark | Resistor, Thick Film, 39R, 1%, 2512, Resistance:39Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Power, Product Range:3521 Series Rohs Compliant: Yes |Cgs Te Connectivity 352139RFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$0.1530 | Buy Now |
DISTI #
A115998CT-ND
|
DigiKey | RES SMD 39 OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22806 In Stock |
|
$0.1626 / $0.6600 | Buy Now |
DISTI #
279-352139RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 39R 1% 2W RoHS: Compliant | 7926 |
|
$0.1620 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
DISTI #
1-2176070-5
|
Avnet Abacus | SMD Chip Resistor, 39 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176070-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
8000 In Stock |
|
$0.1622 / $0.1856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352139RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352139RFT
TE Connectivity
RES SMD 39 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |