-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 3.9K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1509
|
Newark | Res, 3K9, 1%, 2W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:3.9Kohm, Product Range:3521 Series, Voltage Rating:250V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Cgs Te Connectivity 35213K9FT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1920 |
|
$0.3120 / $0.3610 | Buy Now |
DISTI #
99X2021
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 3.9 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 35213K9FT RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A116046CT-ND
|
DigiKey | RES SMD 3.9K OHM 1% 2W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7472 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-35213K9FT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 3K9 1% 2W RoHS: Compliant | 9634 |
|
$0.1640 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 3.9K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
DISTI #
6-2176070-3
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 6-2176070-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 3.9K Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1563 / $0.1802 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35213K9FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35213K9FT
TE Connectivity
RES SMD 3.9K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |