-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 470K OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3406
|
Newark | 3521 470K 1% 2W |Cgs Te Connectivity 3521470KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.2160 | Buy Now |
DISTI #
92AH6896
|
Newark | Res, 470K, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3521470KFT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.5010 | Buy Now |
DISTI #
99X2046
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 470 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 3521470KFT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 | Buy Now |
DISTI #
A116096CT-ND
|
DigiKey | RES SMD 470K OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7178 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-3521470KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 470K 1% 2W RoHS: Compliant | 7494 |
|
$0.1600 / $0.5500 | Buy Now |
DISTI #
V36:1790_11700003
|
Arrow Electronics | Res Thick Film 2512 470K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2317 | Americas - 4000 |
|
$0.1138 / $0.1558 | Buy Now |
|
Onlinecomponents.com | 3521 470K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
7000 Partner Stock |
|
$0.1646 / $0.3609 | Buy Now |
DISTI #
68401666
|
Verical | Res Thick Film 2512 470K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 4000 |
|
$0.1138 / $0.1190 | Buy Now |
DISTI #
20172145
|
Verical | Res Thick Film 2512 470K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1790 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 930 |
|
$0.1800 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3521470KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521470KFT
TE Connectivity
RES SMD 470K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |