Part Details for 3521560KFT by TE Connectivity
Overview of 3521560KFT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3521560KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2056
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 560 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 3521560KFT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
42AJ3407
|
Newark | 3521 560K 1% 2W |Cgs Te Connectivity 3521560KFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
A116098CT-ND
|
DigiKey | RES SMD 560K OHM 1% 2W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23009 In Stock |
|
$0.1018 / $0.9400 | Buy Now |
DISTI #
279-3521560KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 560K 1% 2W RoHS: Compliant | 2887 |
|
$0.1600 / $0.3000 | Buy Now |
|
Onlinecomponents.com | 3521 560K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
DISTI #
TE Connectivity 3521560KFT
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
1-2176071-6
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176071-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 560K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
Part Details for 3521560KFT
3521560KFT CAD Models
3521560KFT Part Data Attributes
|
3521560KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521560KFT
TE Connectivity
RES SMD 560K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 560000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |