-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 560 OHM 1% 2W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8104
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 560 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 3521560RFT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5865 |
|
$0.1070 | Buy Now |
DISTI #
99X2057
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 560 Ohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 3521560RFT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 | Buy Now |
DISTI #
A116026CT-ND
|
DigiKey | RES SMD 560 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19453 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
DISTI #
279-3521560RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3521 560R 1% 2W RoHS: Compliant | 2024 |
|
$0.1630 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 3521 560R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
4000 Partner Stock |
|
$0.1696 / $0.1952 | Buy Now |
DISTI #
3521560RFT
|
TTI | Thick Film Resistors - SMD 3521 560R 1% 2W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.1630 / $0.1780 | Buy Now |
|
NexGen Digital | 1700 |
|
RFQ | ||
DISTI #
4-2176070-3
|
Avnet Abacus | SMD Chip Resistor, 560 Ohm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 4-2176070-3) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 560R 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant |
4000 Partner Stock |
|
$0.1696 / $0.1952 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 560 Ohms 1% 2W 100PPM | 0 |
|
$0.2933 / $0.3373 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3521560RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3521560RFT
TE Connectivity
RES SMD 560 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |