Part Details for 352182KFT by TE Connectivity
Overview of 352182KFT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352182KFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8121
|
Newark | Surface Mount Thick Film Resistor, 3520 Series, 82 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity 352182KFT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2440 |
|
$0.3150 / $0.5010 | Buy Now |
DISTI #
A116078CT-ND
|
DigiKey | RES SMD 82K OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
14296 In Stock |
|
$0.1642 / $0.9400 | Buy Now |
|
Onlinecomponents.com | 3521 82K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
DISTI #
9-2176070-5
|
Avnet Abacus | SMD Chip Resistor, 82 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 9-2176070-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3521 82K 1% 2W<br/>2W Thick Film 2512<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1614 / $0.3382 | Buy Now |
Part Details for 352182KFT
352182KFT CAD Models
352182KFT Part Data Attributes
|
352182KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352182KFT
TE Connectivity
RES SMD 82K OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |