Part Details for 3522-08-0100-99 by CnC Tech LLC
Overview of 3522-08-0100-99 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for 3522-08-0100-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2252-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 2200 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6211 | Buy Now |
|
Onlinecomponents.com | PCB Connector - Male Board Connector - Pitch 1.27mm (0.050") 8 Contacts - Straight RoHS: Compliant | 0 |
|
$0.5630 / $0.8200 | Buy Now |