Part Details for 3522-10-0100-99 by CnC Tech LLC
Overview of 3522-10-0100-99 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522-10-0100-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2253-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1850 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6363 | Buy Now |
|
Onlinecomponents.com | PCB Connector - Male Board Connector - Pitch 1.27mm (0.050") 10 Contacts - Straight | 0 |
|
$0.5760 / $0.8390 | Buy Now |