Part Details for 3522-3 by Keystone Electronics Corp
Overview of 3522-3 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3522-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3328
|
Newark | Fuse Socket Rohs Compliant: Yes |Keystone 3522-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7690 / $1.1000 | Buy Now |
DISTI #
36-3522-3-ND
|
DigiKey | FUSE CLIP BLADE 500V 30A PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
84328 In Stock |
|
$0.6129 / $0.9800 | Buy Now |
DISTI #
534-3522-3
|
Mouser Electronics | Fuse Holder FUSE SOCKET PC AUTO 1.125 X .175 RoHS: Compliant | 6640 |
|
$0.6120 / $0.9800 | Buy Now |
|
Future Electronics | Brass Tin Nickel Finish Vertical PCB Automotive Blade Fuse Clip Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3397 Partner Stock |
|
$0.6220 / $2.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7000 |
|
$0.6300 / $0.9600 | Buy Now |