-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 12 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0334
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 12 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352212RFT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4476 |
|
$0.5510 / $1.3500 | Buy Now |
DISTI #
A121135CT-ND
|
DigiKey | RES SMD 12 OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135867 In Stock |
|
$0.3270 / $1.0700 | Buy Now |
DISTI #
279-352212RFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 12R 1% 3W RoHS: Compliant | 6481 |
|
$0.3270 / $0.9200 | Buy Now |
|
Onlinecomponents.com | 3522 12R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3144 / $0.3673 | Buy Now |
DISTI #
77321315
|
Verical | Res Thick Film 2512 12 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.4306 / $0.4733 | Buy Now |
DISTI #
65206743
|
Verical | Res Thick Film 2512 12 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2246 | Americas - 4000 |
|
$0.4811 / $0.5101 | Buy Now |
DISTI #
352212RFT
|
TTI | Thick Film Resistors - SMD 3522 12R 1% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3270 / $0.3330 | Buy Now |
DISTI #
2176231-3
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176231-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3522 12R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3144 / $0.3673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
352212RFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352212RFT
TE Connectivity
RES SMD 12 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |