-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 150K OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0348
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 150 Kohm, 3 W, 1%, 250 V Rohs Compliant: Yes |Cgs Te Connectivity 3522150KFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 345 |
|
$0.5560 / $0.7660 | Buy Now |
DISTI #
42AJ3422
|
Newark | 3522 150K 1% 3W |Cgs Te Connectivity 3522150KFT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4230 | Buy Now |
DISTI #
A121141CT-ND
|
DigiKey | RES SMD 150K OHM 1% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$0.3270 / $1.5200 | Buy Now |
DISTI #
279-3522150KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 150K 1% 3W RoHS: Compliant | 3308 |
|
$0.3270 / $1.0600 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 150K Ohm 1% 3W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1932 Partner Stock |
|
$0.3304 / $0.6730 | Buy Now |
DISTI #
2176232-2
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176232-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105942578
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1932 |
|
$0.6130 | Buy Now |
|
Master Electronics | Res Thick Film 2512 150K Ohm 1% 3W ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
1932 Partner Stock |
|
$0.3304 / $0.6730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3522150KFT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3522150KFT
TE Connectivity
RES SMD 150K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |