There are no models available for this part yet.
Overview of 352218KJT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 352218KJT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y5096
|
Newark | Resistor, Thick Film, 18Kohm, 5%, 2512, Resistance:18Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352218KJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 466 |
|
$0.0570 | Buy Now | |
DISTI #
A121158CT-ND
|
DigiKey | RES SMD 18K OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10140 In Stock |
|
$0.2052 / $0.9300 | Buy Now | |
DISTI #
279-352218KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 18K 5% 3W RoHS: Compliant | 5280 |
|
$0.2000 / $0.7700 | Buy Now | |
Onlinecomponents.com | 3522 18K 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.2076 / $0.2429 | Buy Now | ||
DISTI #
5-2176230-3
|
Avnet Abacus | SMD Chip Resistor, 18 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 5-2176230-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403516797
|
Chip1Stop | 3522 18K 5% 3W RoHS: Compliant Container: Cut Tape | 5063 |
|
$0.1320 / $0.3680 | Buy Now | |
Master Electronics | 3522 18K 5% 3W RoHS: Compliant |
4000 In Stock |
|
$0.2076 / $0.2429 | Buy Now |
CAD Models for 352218KJT by TE Connectivity
Part Data Attributes for 352218KJT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
unknown
|
Reach Compliance Code
|
active
|
Samacsys Manufacturer
|
TE Connectivity
|