There are no models available for this part yet.
Overview of 35221M0JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 35221M0JT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84Y5051
|
Newark | Resistor, Thick Film, 1Mohm, 5%, 2512, Resistance:1Mohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35221M0JT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1894 |
|
$0.0570 | Buy Now | |
DISTI #
42AJ3414
|
Newark | 3522 1M0 5% 3W |Cgs Te Connectivity 35221M0JT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3730 | Buy Now | |
DISTI #
A121173CT-ND
|
DigiKey | RES SMD 1M OHM 5% 3W 2512 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2515 In Stock |
|
$0.2052 / $0.9300 | Buy Now | |
DISTI #
279-35221M0JT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 1M0 5% 3W RoHS: Compliant | 998 |
|
$0.2000 / $0.6100 | Buy Now | |
Onlinecomponents.com | SMD Power Resistors RoHS: Compliant |
1784 Partner Stock |
|
$0.2118 / $0.2726 | Buy Now | ||
DISTI #
7-2176230-4
|
Avnet Abacus | SMD Chip Resistor, 1 MOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 7-2176230-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757105942897
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1784 |
|
$0.4010 | Buy Now | |
DISTI #
C1S114403515798
|
Chip1Stop | 3522 1M0 5% 3W RoHS: Compliant Container: Cut Tape | 1525 |
|
$0.2420 / $0.5850 | Buy Now | |
Master Electronics | SMD Power Resistors RoHS: Compliant |
1784 Partner Stock |
|
$0.2118 / $0.2726 | Buy Now |
CAD Models for 35221M0JT by TE Connectivity
Part Data Attributes for 35221M0JT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.1 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.2mm x .55mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|