Datasheets
35221R0JT by: TE Connectivity

RES SMD 1 OHM 5% 3W 2512

Part Details for 35221R0JT by TE Connectivity

Overview of 35221R0JT by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 35221R0JT

Part # Distributor Description Stock Price Buy
DISTI # 48Y0315
Newark Surface Mount Chip Resistor, Thick Film, 3522 Series, 1 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35221R0JT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 445
  • 1 $0.5620
  • 10 $0.3890
  • 25 $0.3670
  • 50 $0.3460
  • 100 $0.3260
$0.3260 / $0.5620 Buy Now
DISTI # 74AJ9022
Newark Res, 1R, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35221R0JT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.3800
  • 25 $0.3600
  • 50 $0.3400
  • 100 $0.3300
$0.3300 / $0.3800 Buy Now
DISTI # A121177CT-ND
DigiKey RES SMD 1 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3276
In Stock
  • 1 $0.9700
  • 10 $0.5760
  • 50 $0.4242
  • 100 $0.3769
  • 500 $0.2941
  • 1,000 $0.2687
  • 2,000 $0.2687
  • 4,000 $0.2417
  • 6,000 $0.2248
  • 10,000 $0.2113
$0.2113 / $0.9700 Buy Now
DISTI # 279-35221R0JT
Mouser Electronics Thick Film Resistors - SMD 3522 1R0 5% 3W RoHS: Compliant 19275
  • 1 $0.7000
  • 10 $0.5920
  • 100 $0.3970
  • 500 $0.2870
  • 1,000 $0.2320
  • 2,000 $0.2240
  • 4,000 $0.2190
  • 10,000 $0.2120
  • 24,000 $0.2070
$0.2070 / $0.7000 Buy Now
Onlinecomponents.com Res Thick Film 2512 1 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant 36000 On Order
  • 2,000 $0.2634
  • 4,000 $0.2370
  • 6,000 $0.2193
  • 8,000 $0.2182
  • 10,000 $0.2061
  • 26,000 $0.2051
  • 50,000 $0.2040
$0.2040 / $0.2634 Buy Now
DISTI # AMP2176230-2
Interstate Connecting Components 35221R0JT 0
  • 4,000 $0.2536
  • 6,000 $0.2498
  • 30,000 $0.2461
$0.2461 / $0.2536 Buy Now
DISTI # 2176230-2
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 2176230-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Thick Film 2512 1 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant 36000 On Order
  • 2,000 $0.2634
  • 4,000 $0.2370
  • 6,000 $0.2193
  • 8,000 $0.2182
  • 10,000 $0.2061
  • 26,000 $0.2051
  • 50,000 $0.2040
$0.2040 / $0.2634 Buy Now

Part Details for 35221R0JT

35221R0JT CAD Models

35221R0JT Part Data Attributes

35221R0JT TE Connectivity
Buy Now Datasheet
Compare Parts:
35221R0JT TE Connectivity RES SMD 1 OHM 5% 3W 2512
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer TE Connectivity
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 1.1 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR
Physical Dimension 6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P) 3 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 400 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 35221R0JT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 35221R0JT by TE Connectivity

  • Please alert me when 35221R0JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 35221R0JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 35221R0JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 35221R0JT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 35221R0JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 35221R0JT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: