-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2K OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0364
|
Newark | Surface Mount Chip Resistor, Thick Film, 3522 Series, 2 Kohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35222K0FT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 683 |
|
$0.5560 / $0.8610 | Buy Now |
DISTI #
51AK2106
|
Newark | Res, 2K, 1%, 3W, Thick Film, 2512, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35222K0FT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5150 / $0.6520 | Buy Now |
DISTI #
84Y5103
|
Newark | Resistor, Thick Film, 2Kohm, 1%, 2512, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case Style:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 35222K0FT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5330 | Buy Now |
DISTI #
75AJ0647
|
Newark | Res, 2K, 1%, 3W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35222K0FT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
A121205CT-ND
|
DigiKey | RES SMD 2K OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8849 In Stock |
|
$0.3016 / $1.3900 | Buy Now |
DISTI #
279-35222K0FT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 2K0 1% 3W RoHS: Compliant | 5225 |
|
$0.3210 / $0.9600 | Buy Now |
|
Onlinecomponents.com | 3522 2K0 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3255 / $0.3849 | Buy Now |
DISTI #
35222K0FT
|
TTI | Thick Film Resistors - SMD 3522 2K0 1% 3W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3400 | Buy Now |
DISTI #
3791019
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.3721 / $1.0956 | Buy Now |
DISTI #
2476495
|
Farnell | RES, 2K, 1%, 3W, 2512, THICK FILM RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 3 Days Container: Cut Tape | 683 |
|
$0.3253 / $0.4334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35222K0FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35222K0FT
TE Connectivity
RES SMD 2K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |