-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 2.4K OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121208CT-ND
|
DigiKey | RES SMD 2.4K OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7280 In Stock |
|
$0.3302 / $1.5200 | Buy Now |
DISTI #
279-35222K4FT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 2K4 1% 3W RoHS: Compliant | 5264 |
|
$0.3280 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 3522 2K4 1% 3W RoHS: Compliant |
4000 On Order |
|
$0.3255 / $0.3849 | Buy Now |
|
Master Electronics | 3522 2K4 1% 3W RoHS: Compliant |
4000 On Order |
|
$0.3255 / $0.3849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35222K4FT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35222K4FT
TE Connectivity
RES SMD 2.4K OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |