Part Details for 352247KJT by TE Connectivity
Overview of 352247KJT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 352247KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5180
|
Newark | Resistor, Thick Film, 47Kohm, 5%, 2512, Resistance:47Kohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352247KJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.0570 | Buy Now |
DISTI #
42AJ3449
|
Newark | 3522 47K 5% 3W |Cgs Te Connectivity 352247KJT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.2550 / $0.3100 | Buy Now |
DISTI #
A121258CT-ND
|
DigiKey | RES SMD 47K OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5769 In Stock |
|
$0.2021 / $0.9300 | Buy Now |
DISTI #
279-352247KJT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 47K 5% 3W RoHS: Compliant | 2864 |
|
$0.2000 / $0.2200 | Buy Now |
DISTI #
V72:2272_17635486
|
Arrow Electronics | Res Thick Film 2512 47K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1915 Container: Cut Strips | Americas - 629 |
|
$0.0718 / $0.0952 | Buy Now |
|
Onlinecomponents.com | 3522 47K 5% 3W RoHS: Compliant |
8000 Partner Stock |
|
$0.2036 / $0.2356 | Buy Now |
DISTI #
27171786
|
Verical | Res Thick Film 2512 47K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 8000 |
|
$0.2120 / $0.2250 | Buy Now |
DISTI #
32899352
|
Verical | Res Thick Film 2512 47K Ohm 5% 3W ±100ppm/°C Pad SMD T/R Min Qty: 62 Package Multiple: 1 Date Code: 1915 | Americas - 629 |
|
$0.0718 / $0.0755 | Buy Now |
DISTI #
TE Connectivity 352247KJT
|
PEI Genesis | Fixed Resistor, Thick Film, | 8000 |
|
Buy Now | |
DISTI #
C1S114403517291
|
Chip1Stop | 3522 47K 5% 3W RoHS: Compliant Container: Cut Tape | 885 |
|
$0.1080 / $0.1250 | Buy Now |
Part Details for 352247KJT
352247KJT CAD Models
352247KJT Part Data Attributes
|
352247KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
352247KJT
TE Connectivity
RES SMD 47K OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |