-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 4.7 OHM 5% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7378
|
Newark | Res, 4R7, 5%, 3W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 35224R7JT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2722 |
|
$0.3530 / $0.7860 | Buy Now |
DISTI #
A121265CT-ND
|
DigiKey | RES SMD 4.7 OHM 5% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67837 In Stock |
|
$0.2113 / $0.9700 | Buy Now |
DISTI #
279-35224R7JT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 4R7 5% 3W RoHS: Compliant | 26247 |
|
$0.2110 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 4.7 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.2020 / $0.2324 | Buy Now |
DISTI #
35224R7JT
|
TTI | Thick Film Resistors - SMD 3522 4R7 5% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2090 / $0.2400 | Buy Now |
DISTI #
1-2176230-0
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176230-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403515859
|
Chip1Stop | 3522 4R7 5% 3W RoHS: Compliant Container: Cut Tape | 2833 |
|
$0.2300 / $0.8920 | Buy Now |
|
LCSC | 3W Thick Film Resistors 5% 400ppm/ 4.7 Chip Resistor - Surface Mount ROHS | 44 |
|
$0.3543 / $0.5958 | Buy Now |
|
Master Electronics | Res Thick Film 2512 4.7 Ohm 5% 3W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
8000 In Stock |
|
$0.2020 / $0.2324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35224R7JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35224R7JT
TE Connectivity
RES SMD 4.7 OHM 5% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |