Resistors
352251RFT
TE Connectivity
Description: RES SMD 51 OHM 1% 3W 2512

Overview of 352251RFT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 352251RFT by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48Y0455
Newark Surface Mount Chip Resistor, Thick Film, 3522 Series, 51 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 352251RFT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2995
  • 10 $0.8010
  • 25 $0.7110
  • 50 $0.6210
  • 100 $0.5520
$0.5520 / $0.8010 Buy Now
DISTI # 51AK2110
Newark Res, 51R, 1%, 3W, Thick Film, 2512, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 352251RFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6520
  • 40,000 $0.6170
  • 80,000 $0.5830
  • 200,000 $0.5490
  • 400,000 $0.5150
$0.5150 / $0.6520 Buy Now
DISTI # A121269CT-ND
DigiKey RES SMD 51 OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 41237
In Stock
  • 1 $1.5200
  • 10 $0.9010
  • 50 $0.6630
  • 100 $0.5891
  • 500 $0.4597
  • 1,000 $0.4200
  • 2,000 $0.4200
  • 4,000 $0.3778
  • 6,000 $0.3513
  • 10,000 $0.3302
$0.3302 / $1.5200 Buy Now
DISTI # 279-352251RFT
Mouser Electronics Thick Film Resistors - SMD 3522 51R 1% 3W RoHS: Compliant 4746
  • 1 $1.5200
  • 10 $0.6630
  • 100 $0.5900
  • 250 $0.5190
  • 500 $0.4600
  • 1,000 $0.4200
  • 2,000 $0.3880
  • 4,000 $0.3470
  • 10,000 $0.3310
$0.3310 / $1.5200 Buy Now
Onlinecomponents.com Res Thick Film 2512 51 Ohm 1% 3W ±100ppm/°C Pad SMD T/R RoHS: Compliant 16000 In Stock
8000 On Order
  • 2,000 $0.3678
  • 4,000 $0.3434
  • 6,000 $0.3400
  • 8,000 $0.3366
  • 10,000 $0.3221
  • 16,000 $0.3189
  • 26,000 $0.3157
  • 50,000 $0.3125
$0.3125 / $0.3678 Buy Now
DISTI # 70728940
Verical Res Thick Film 2512 51 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2132 Americas - 14000
  • 2,000 $0.4781
  • 4,000 $0.4464
  • 6,000 $0.4420
  • 8,000 $0.4376
  • 10,000 $0.4187
$0.4187 / $0.4781 Buy Now
DISTI # 66430003
Verical Res Thick Film 2512 51 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Americas - 2000
  • 2,000 $0.3600
$0.3600 Buy Now
DISTI # 352251RFT
TTI Thick Film Resistors - SMD 3522 51R 1% 3W pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 8000
In Stock
  • 2,000 $0.3780
  • 4,000 $0.3610
  • 6,000 $0.3540
  • 8,000 $0.3470
  • 10,000 $0.3400
  • 16,000 $0.3330
  • 20,000 $0.3270
$0.3270 / $0.3780 Buy Now
DISTI # 1-2176231-8
Avnet Abacus SMD Chip Resistor, 51 Ohm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176231-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114410992579
Chip1Stop 3522 51R 1% 3W RoHS: Compliant 2000
  • 2,000 $0.3610
$0.3610 Buy Now
DISTI # C1S114403516928
Chip1Stop 3522 51R 1% 3W RoHS: Compliant Container: Cut Tape 16
  • 5 $0.8360
$0.8360 Buy Now
LCSC 3W Thick Film Resistors 250V 1% 200ppm/ 51 2512 Chip Resistor - Surface Mount ROHS 15
  • 1 $0.9174
  • 10 $0.7643
  • 30 $0.6893
  • 100 $0.6127
  • 500 $0.5674
  • 1,000 $0.5439
$0.5439 / $0.9174 Buy Now
Master Electronics Res Thick Film 2512 51 Ohm 1% 3W ±100ppm/°C Pad SMD T/R RoHS: Compliant 16000 In Stock
8000 On Order
  • 2,000 $0.3678
  • 4,000 $0.3434
  • 6,000 $0.3400
  • 8,000 $0.3366
  • 10,000 $0.3221
  • 16,000 $0.3189
  • 26,000 $0.3157
  • 50,000 $0.3125
$0.3125 / $0.3678 Buy Now

CAD Models for 352251RFT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 352251RFT by TE Connectivity

352251RFT
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Physical Dimension
6.35mm x 3.2mm x .55mm
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. 352251RFT
    TE Connectivity
    RES SMD 51 OHM 1% 3W 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 352251RFT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 352251RFT by TE Connectivity

Select Manufacturer
Which Manufacturer of 352251RFT would you like to use for your alert(s)?
  • Please alert me when 352251RFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 352251RFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 352251RFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 352251RFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 352251RFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 352251RFT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: