There are no models available for this part yet.
Overview of 3522560KFT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3522560KFT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3456
|
Newark | 3522 560K 1% 3W |Cgs Te Connectivity 3522560KFT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.4230 | Buy Now | |
DISTI #
84Y5200
|
Newark | Resistor, Thick Film, 560Kohm, 1%, 2512, Resistance:560Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3522 Series Rohs Compliant: Yes |Cgs Te Connectivity 3522560KFT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3970 | Buy Now | |
DISTI #
A121270CT-ND
|
DigiKey | RES SMD 560K OHM 1% 3W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7604 In Stock |
|
$0.3270 / $1.0700 | Buy Now | |
DISTI #
1-2176232-6
|
Avnet Americas | SMD Chip Resistor, 560 kOhm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 1-2176232-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.3244 / $0.3662 | Buy Now | |
DISTI #
279-3522560KFT
|
Mouser Electronics | Thick Film Resistors - SMD 3522 560K 1% 3W RoHS: Compliant | 3971 |
|
$0.3270 / $0.9900 | Buy Now | |
Onlinecomponents.com | 3522 560K 1% 3W RoHS: Compliant |
2000 Partner Stock |
|
$0.3190 / $0.5555 | Buy Now | ||
DISTI #
27171913
|
Verical | Res Thick Film 2512 560K Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3600 | Buy Now | |
DISTI #
1-2176232-6
|
Avnet Abacus | SMD Chip Resistor, 560 kOhm, � 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 1-2176232-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403517398
|
Chip1Stop | 3522 560K 1% 3W RoHS: Compliant Container: Cut Tape | 2000 |
|
$0.2920 / $0.9500 | Buy Now | |
DISTI #
C1S757105943850
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2000 |
|
$0.4080 | Buy Now |
CAD Models for 3522560KFT by TE Connectivity
Part Data Attributes for 3522560KFT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.2mm x .55mm
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
560000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|